Wallair 560587 ECO 150 A Fan 230V 320m³/h 15cm Auto Louvers Quiet Lamp

Image Representative of Range

Wallair 560587 ECO 150 A Fan 230V 320m³/h 15cm Auto Louvers Quiet Lamp

MPN
560587
Brand
Wallair
EAN-13
4046293392343
Order Code
13-4564
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £66.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wallair ECO 150 A is a versatile ventilation solution, designed for both wall and ceiling installation, offering efficient air cooling with a capacity of 320 m³/h. This fan operates at 230 V and features a compact 15 cm size, suitable for a variety of residential and commercial spaces. Typical applications include improving air circulation in bathrooms, kitchens, or any enclosed area requiring effective ventilation.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 320m³/h
Diameter Not Applicable
Power 25W
Colour White
Depth 13.7cm
Dimensions (W x H x D) 20.9 x 20.9 x 13.7 cm
Height 20.9cm
IP Rating IPX4
Max. noise generation 49dBA
Max. power consumption 25W
Noise emission (max.) 49dB
Nominal Voltage 230V
Output 320m³/h
Rotational speed 2500 U/min
Suitable for pipe Ø 15cm
Ventilation features Automatic deflector blades
Weight 1.2kg
Width 20.9cm

Reviews

Be the first to submit a review

Trustpilot