Wallair 40064 Basic 300 Wall/Ceiling Fan 230V 1380m³/h 315mm Axial

Image Representative of Range

Wallair 40064 Basic 300 Wall/Ceiling Fan 230V 1380m³/h 315mm Axial

MPN
40064
Brand
Wallair
EAN-13
4046293400642
Order Code
13-4556
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £159.61 £135.67
10+ £132.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wallair Basic 300 is a versatile wall and ceiling fan designed for efficient air cooling, offering a flow rate of 1380 m³/h. Manufactured by Wallair, this axial flow extractor fan operates at 230 V and features a 315 mm diameter, making it suitable for effective ventilation needs. This fan is typically used in residential or commercial spaces requiring built-in fan solutions for improved air circulation.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 1380m³/h
Diameter Not Applicable
Power 60W
Colour Aluminium
Depth 14.5cm
Dimensions (W x H x D) 46.5 x 46.5 x 14.5 cm
Height 46.5cm
Max. noise generation 44dBA
Max. power consumption 53W
Misc Attribute Basic 30
Noise emission (max.) 46dB
Nominal Voltage 230V
Output 1200m³/h
Rotational speed 1400 U/min
Suitable for pipe Ø 315mm
Weight 5.6kg
Width 46.5cm

Reviews

Be the first to submit a review

Trustpilot