Wallair 20200303 Aluminium Tape FOR HEATING CABLES & FLEX-PIPE SEALING

Image Representative of Range

Wallair 20200303 Aluminium Tape FOR HEATING CABLES & FLEX-PIPE SEALING

Order Code:

13-4525

Brand: Wallair MPN: 20200303 EAN-13: 4022567203034
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
75 in stock, despatched in 4 working days

Wallair's self-adhesive aluminium tape is designed for sealing, repairing, and insulating applications. It features a strong adhesive backing, making it suitable for use in HVAC systems and around radiator valves. This versatile product is ideal for both industrial and domestic purposes, ensuring durability and efficiency in temperature regulation and maintenance tasks.
Type Self-adhesive aluminium tape
Width 50mm
Length 5m
Dimensions (L x W) 5 m x 50 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot