Wallair 20200175 N32812 Fan Grille Plastic 3-Way Connect for 12.5cm Pipe

Image Representative of Range

Wallair 20200175 N32812 Fan Grille Plastic 3-Way Connect for 12.5cm Pipe

MPN
20200175
Brand
Wallair
EAN-13
4022567201757
Order Code
13-4520
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Wallair N32812 fan grille, made of plastic, is suitable for pipes with a diameter of 12.5 cm. This grille, identified by codes such as 04046293328120 and 20200175, is ideal for ensuring optimal airflow in ventilation systems. Typical applications include domestic air conditioning systems and ventilation ducts.
Type Fan grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 15.2 cm x 15.2 cm
Length 15.2cm
Material Plastic
Misc Attribute Slatted grille
Suitable for pipe Ø 12.5cm
Width 15.2cm
With drip nozzle yes
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot