Wallair 20100318 N40979 Fan Grille With Filter 12x12x6.6 cm Axial Fans

MPN
20100318
Brand
Wallair
EAN-13
4022567103181
Order Code
13-4500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Wallair N40979 is a fan grille with a built-in filter, measuring 12 x 12 x 6.6 cm. It is designed to improve air flow and reduce dust accumulation in ventilation systems. Typical applications include use in HVAC systems or electronics enclosures.
Type Fan grille with built-in filter
Colour Black
Depth 6.6mm
Dimensions (W x H x D) 12 x 12 x 6.6 cm
For Use With Fans
Height 12cm
Width 12cm

Reviews

Be the first to submit a review

Trustpilot