Wallair 20100317 Fan Grille with Built-in Filter for Axial Fans 9.2 cm

Image Representative of Range

Wallair 20100317 Fan Grille with Built-in Filter for Axial Fans 9.2 cm

MPN
20100317
Brand
Wallair
EAN-13
4022567103174
Order Code
13-4499
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Wallair produces the N40978 fan grille with a built-in filter, measuring 9.2 cm by 9.2 cm. It is designed to enhance airflow while trapping dust, making it ideal for ventilation applications in electronics or small enclosures. This product provides efficient cooling and protection, ensuring optimal performance in various settings.
Type Fan grille with built-in filter
Colour Black
Dimensions (W x H) 9.2 cm x 9.2 cm
For Use With Fans
Height 9.2cm
Width 9.2cm

Reviews

Be the first to submit a review

Trustpilot