Wallair 20100309 Axial Fan 24V DC 69.7m³/h Overheat Protection

MPN
20 100 309
Brand
Wallair
EAN-13
4016138038194
Order Code
10-9781
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

Wallair manufactures the 20 100 309 axial fan, which operates at 24 V DC and features an airflow of 69.7 m³/h. The fan's compact design, measuring 80 x 80 x 25 mm, makes it ideal for component cooling and industrial applications. Typical uses include ventilation in electronic enclosures and cooling systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 69.7m³/h
Bearing Type Plain bearing
Noise 33dBA
Power Rating 73mA
RPM 3200 U/min
Colour Black
Height 25mm
Length 80mm
Material Plastic
Nominal voltage (details) 24V
Number of wires 2
Output (max.) (details) 69.7m³/h
Width 80mm

Reviews

Be the first to submit a review

Trustpilot