Wallair 20100306 Axial Fan 12V DC 87.55 m³/h 92x92x25mm

MPN
20100306
Brand
Wallair
EAN-13
4022567103068
Order Code
10-9790
Country of Origin
Germany

Discontinued


The Wallair 20100306 is an axial fan designed for industrial cooling, operating at 12 V DC with an airflow rate of 87.55 m³/h. It measures 92 x 92 x 25 mm, making it suitable for compact component cooling applications. Typical uses include cooling electronic components and ensuring proper ventilation in confined spaces.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 87.55m³/h
Bearing Type Plain bearing
Noise 34dB
Power Rating 165mA
RPM 3000 U/min
Colour Black
Height 25mm
Length 92mm
Material Plastic
Nominal voltage (details) 12V
Number of wires 2
Output (max.) (details) 87.55m³/h
Width 92mm

Trustpilot