Wallair 20100304 Axial Fan 12V 39.95 m³/h 60x60x25mm Airflow Solution

MPN
20100304
Brand
Wallair
EAN-13
4022567103044
Order Code
10-9788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Wallair axial fan 20100304 is designed for component cooling with a flow rate of 39.95 m³/h and dimensions of 60 x 60 x 25 mm. Operating at 12 V DC, this industrial fan is ideal for maintaining optimal temperatures in electronic equipment and machinery. Typical applications include industrial cooling systems and fan coolers in various electronic devices.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 39.95m³/h
Bearing Type Plain bearing
Noise 33.5dBA
Power Rating 151mA
RPM 4500 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Nominal voltage (details) 12V
Number of wires 2
Output (max.) (details) 39.95m³/h
Width 60mm

Reviews

Be the first to submit a review

Trustpilot