Wallair 20100303 Axial Fan 12V DC 13.1m³/h 40x40x20mm For PC & AC

MPN
20100303
Brand
Wallair
EAN-13
4022567103037
Order Code
10-9787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Wallair 20100303 axial fan is a compact cooling device, measuring 40 x 40 x 20 mm and operating at 12 V DC with a flow rate of 13.10 m³/h. It is ideal for component cooling in industrial and electronic equipment. Typical applications include maintaining optimal temperatures in small enclosures or devices to ensure efficient operation.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 13.10m³/h
Bearing Type Plain bearing
Noise 21dB
Power Rating 60mA
RPM 6200 U/min
Colour Black
Height 20mm
Length 40mm
Material Plastic
Nominal voltage (details) 12V
Number of wires 2
Output (max.) (details) 13.10m³/h
Width 40mm

Reviews

Be the first to submit a review

Trustpilot