Wallair 1TDTR3630 Bell Transformer 8/12/24V 2A 1 piece

Order Code:

10-9775

Brand: Wallair MPN: 1TDTR3630 EAN-13: 4250521236303
Qty Unit Price (Ex VAT)
1+ £29.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Wallair 1TDTR3630 Bell transformer is a versatile component providing 8 V, 12 V, and 24 V outputs at 2 A. Manufactured by Wallair, it is typically used for powering doorbell systems. This transformer is designed to efficiently convert electrical power for household applications.
Type Bell transformer
Mounting Type DIN rail
Depth 60mm
Dimensions (W x H x D) 52.5 x 128 x 60 mm
Height 128mm
Max. nominal current 2A
Operating Voltage 230V
Width 52.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot