Wallair 1TDTR015/DDV15VA Bell Transformer 12V/24V 1 piece

MPN
1TDTR015/DDV15VA
Brand
Wallair
EAN-13
8019108120055
Order Code
10-9774
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Wallair 1TDTR015/DDV15VA bell transformer is a versatile transformer providing 12 V or 24 V output. Manufactured by Wallair, this unit is ideal for powering doorbell systems in residential settings. This reliable bell transformer ensures consistent performance and easy installation.
Type Bell transformer
Mounting Type DIN rail
Depth 60mm
Dimensions (W x H x D) 35 x 90 x 60 mm
Height 90mm
Misc Attribute 15 VA
Operating Voltage 230V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot