Wallair 1RI01230AC/I Impulse Changeover Switch Flush Mount 230V 10A

MPN
1RI01230AC/I
Brand
Wallair
EAN-13
8019108230198
Order Code
10-9769
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wallair Impulse Changeover Switch is a flush mount device designed for surge protection, with a rating of 230 V and 10 A. Manufactured by Wallair, it is identified by the model number 1RI01230AC/I and is suitable for use in residential or commercial electrical installations. This switch provides reliable control and protection against surge damage in various electrical systems.
Type Impulse changeover switch
Switch Function Changeover
Voltage Rating 230V
Current Rating 10A
Connection Screw terminal
Contact Type 1 maker
Depth 22mm
Dim (W x H x D) 45 x 45 x 22 mm
Height 45mm
Misc Attribute Stromstoßschalter
Mounting Type Flush mount
Permanent current (max.) 10A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot