Wallair 1CLRLG20/5NEOP Float Switch 5m Liquid Level Polypropylene

Image Representative of Range

Wallair 1CLRLG20/5NEOP Float Switch 5m Liquid Level Polypropylene

MPN
1CLRLG20/5NEOP
Brand
Wallair
EAN-13
8019108100262
Order Code
13-4477
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £83.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wallair's 1CLRLG20/5NEOP float switch is designed for filling and draining tasks up to 5.00 metres. It features reliable operation for liquid level control in various applications. Typically used in water tanks, it helps automate and manage fluid levels efficiently.
Type Float switch
Cable Length 5.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard H07RN-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot