Wallair 1CLRLG0310NEOP Float Switch 10m Non-toxic PP Counterweight

Image Representative of Range

Wallair 1CLRLG0310NEOP Float Switch 10m Non-toxic PP Counterweight

MPN
1CLRLG0310NEOP
Brand
Wallair
EAN-13
8019108100316
Order Code
13-4471
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wallair 1CLRLG0310NEOP float switch is designed for both filling and draining applications, with a capacity up to 10.00 meters. Manufactured by Wallair, it features a robust design for reliable liquid level control. Typical applications include water tanks, sumps, and other liquid containment systems.
Type Float switch
Cable Length 10.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard H07RN-F 3G 1,5mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Operating Temperature 0 , 50°C
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot