Wallair 1CLRLG02/5PVC Float Switch 5m Polypropylene Clear Water Use

Image Representative of Range

Wallair 1CLRLG02/5PVC Float Switch 5m Polypropylene Clear Water Use

MPN
1CLRLG02/5PVC
Brand
Wallair
EAN-13
8019108100187
Order Code
13-4469
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.63 £21.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Wallair float switch 1CLRLG02/5PVC is designed for both filling and draining applications with a reach of 5.00 m. This PVC switch is ideal for managing liquid levels in tanks and reservoirs. It ensures efficient automation in fluid control systems.
Type Float switch
Cable Length 5.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard 05VV-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Operating Temperature 0 , 50°C
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot