WAGO WA-741-644 221 Connector Clip Set Flexible 0.14-4mm² 105 pieces

Image Representative of Range

WAGO WA-741-644 221 Connector Clip Set Flexible 0.14-4mm² 105 pieces

MPN
WA-741-644
Brand
WAGO
EAN-13
4064161170213
Order Code
13-4462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £56.30 £48.88
10+ £46.62
100+ £46.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WAGO WA-741-644 connector clip set, manufactured by WAGO, features connectors supporting flexible wires from 0.14 to 4 mm² and fixed wires from 0.2 to 4 mm². This assortment box comes with 105 pieces, ideal for creating secure electrical connections in various applications. Commonly used in EU standard terminal projects, these connectors ensure reliable and efficient wire management.
Type Connector clip set
Number of Circuits 4
Pitch 8mm
Wire Gauge 12 AWG
Connection Pull spring
Cross-section range 0.2mm²
Series 221

Reviews

Be the first to submit a review

Trustpilot