WAGO picoMAX® eCOM 3.5 Pluggable PCB Connectors Female with Grip Plate Angled

WAGO Brand: WAGO

Female eCOM pluggable PCB connectors with gripping plate and angled solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 3.5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Depth Depth inch Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2091-1352 picoMAX® eCOM 3.5 Female Grip Plate 2P Angled
WAGO 2091-1352 picoMAX® eCOM 3.5 Female Grip Plate 2P Angled
Extended range
Order code: 57-0038
MPN: 2091-1352

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £0.991
Price per unit Ex VAT
2 30mm 1.181inches 2 1.273g 7mm 0.276inches Female connector/socket 3.5mm 1 10 A Grey 14 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® V0 11.4mm 0.449inches 2.5 kV
WAGO 2091-1360 picoMAX® eCOM 3.5 Female Grip Plate 10P Angled
WAGO 2091-1360 picoMAX® eCOM 3.5 Female Grip Plate 10P Angled
Extended range
Order code: 57-0282
MPN: 2091-1360

Order in multiples of 50


Available to back orderBack-order availability date - 28/11/2026
50+ £3.64
100+ £3.41
Price per unit Ex VAT
10 38mm 1.496inches 10 6.103g 35mm 1.378inches Female connector/socket 3.5mm 1 10 A Grey 14 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® V0 11.4mm 0.449inches 2.5 kV
WAGO 2091-1362 picoMAX® eCOM 3.5 Female Grip Plate 12P Angled
WAGO 2091-1362 picoMAX® eCOM 3.5 Female Grip Plate 12P Angled
Extended range
Order code: 57-0299
MPN: 2091-1362

Order in multiples of 50


Available to back orderBack-order availability date - 28/11/2026
50+ £4.08
Price per unit Ex VAT
12 38mm 1.496inches 12 7.457g 42mm 1.654inches Female connector/socket 3.5mm 1 10 A Grey 14 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® V0 11.4mm 0.449inches 2.5 kV

Trustpilot