WAGO picoMAX® 7.5 Female Connector

WAGO Brand: WAGO
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 16.2mm
  • Industrial goods: Yes
  • Pack Size: 100
  • Stripping length: 10mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2092-3123 picoMAX® 7.5 Female 3P
WAGO 2092-3123 picoMAX® 7.5 Female 3P
Standard range
Order code: 57-0471
MPN: 2092-3123

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £1.36
Price per unit Ex VAT
3 3 3.562g 20mm 0.787inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 13.4mm 0.528inches V0 16.2mm 0.638inches 6 kV
WAGO 2092-3124 picoMAX® 7.5 Female 4P
WAGO 2092-3124 picoMAX® 7.5 Female 4P
Standard range
Order code: 57-0561
MPN: 2092-3124

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £1.53
Price per unit Ex VAT
4 4 4.879g 27.5mm 1.083inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 13.4mm 0.528inches V0 16.2mm 0.638inches 6 kV
WAGO 2092-3125 picoMAX® 7.5 Female 5P
WAGO 2092-3125 picoMAX® 7.5 Female 5P
Standard range
Order code: 57-1198
MPN: 2092-3125

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £1.70
Price per unit Ex VAT
5 5 5.900g 35mm 1.378inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 13.4mm 0.528inches V0 16.2mm 0.638inches 6 kV

Trustpilot