WAGO picoMAX® 5.0 Male Connector

WAGO Brand: WAGO
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 18.2mm
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
  • Stripping length: 10mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2092-1523/002-000 picoMAX® 5.0 Male 3P
WAGO 2092-1523/002-000 picoMAX® 5.0 Male 3P
Standard range
Order code: 57-1511
MPN: 2092-1523/002-000

Order in multiples of 100


Available to back orderBack-order availability date - 01/11/2026
100+ £1.65
Price per unit Ex VAT
3 3 6.542g 17.2mm 0.677inches Horizontal Closed End Header 3.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 32.6mm 1.283inches V0 18.2mm 0.717inches 4 kV
WAGO 2092-1525/002-000 picoMAX® 5.0 Male 5P
WAGO 2092-1525/002-000 picoMAX® 5.0 Male 5P
Standard range
Order code: 57-1555
MPN: 2092-1525/002-000

Order in multiples of 100


Available to back orderBack-order availability date - 01/11/2026
100+ £2.69
Price per unit Ex VAT
5 5 10.129g 27.2mm 1.071inches Horizontal Closed End Header 3.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 32.6mm 1.283inches V0 18.2mm 0.717inches 4 kV
WAGO 2092-1526/002-000 picoMAX® 5.0 Male 6P
WAGO 2092-1526/002-000 picoMAX® 5.0 Male 6P
Standard range
Order code: 57-1556
MPN: 2092-1526/002-000

Order in multiples of 100


Available to back orderBack-order availability date - 01/11/2026
100+ £3.22
Price per unit Ex VAT
6 6 11.228g 32.2mm 1.268inches Horizontal Closed End Header 3.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 32.6mm 1.283inches V0 18.2mm 0.717inches 4 kV

Trustpilot