WAGO picoMAX® 3.5 Male Snap-in Connector

WAGO Brand: WAGO
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 20.4mm
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
  • Stripping length: 9mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dimensions Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch
WAGO 2091-1526/020-000 picoMAX® 3.5 Male 6P Snap-in
WAGO 2091-1526/020-000 picoMAX® 3.5 Male 6P Snap-in
Standard range
Order code: 57-1200
MPN: 2091-1526/020-000

Order in multiples of 100


Available to back orderBack-order availability date - 09/11/2026
100+ £4.13
Price per unit Ex VAT
6 length: 20.4mm 6 6.281g 23mm 0.906inches Horizontal Closed End Header 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 28mm 1.102inches V0 20.4mm 0.803inches
WAGO 2091-1528/020-000 picoMAX® 3.5 Male 8P Snap-in
WAGO 2091-1528/020-000 picoMAX® 3.5 Male 8P Snap-in
Standard range
Order code: 57-1640
MPN: 2091-1528/020-000

Order in multiples of 100


Available to back orderBack-order availability date - 09/11/2026
100+ £4.06
Price per unit Ex VAT
8 8 7.949g 30mm 1.181inches Horizontal Closed End Header 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 28mm 1.102inches V0 20.4mm 0.803inches

Trustpilot