WAGO picoMAX® 3.5 Female Connectors Straight or Angled

WAGO Brand: WAGO
  • Colour: Light grey
  • Contact material: Copper alloy
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2) Type Unit Weight
WAGO 2091-1326 picoMAX® 3.5 Female 6P Angled
WAGO 2091-1326 picoMAX® 3.5 Female 6P Angled
Standard range
Order code: 57-1637
MPN: 2091-1326

Order in multiples of 100


Available to back orderBack-order availability date - 21/10/2026
100+ £1.79
Price per unit Ex VAT
6 6 3.190g 21mm 0.827inches Female connector/socket 3.5mm 1 10 A Grey PCB Terminal Blocks and Connectors;Pluggable Connectors 13mm 0.512inches V0 15.2mm 0.598inches 2.5 kV 320 V Pin housing PCB KGM
WAGO 2091-1324 picoMAX® 3.5 Female 4P Angled
WAGO 2091-1324 picoMAX® 3.5 Female 4P Angled
Standard range
Order code: 57-1649
MPN: 2091-1324

Order in multiples of 200


Available to back orderBack-order availability date - 21/10/2026
200+ £1.61
Price per unit Ex VAT
4 4 2.120g 14mm 0.551inches Female connector/socket 3.5mm 1 10 A Grey PCB Terminal Blocks and Connectors;Pluggable Connectors 13mm 0.512inches V0 15.2mm 0.598inches 2.5 kV 320 V Pin housing PCB KGM

Trustpilot