WAGO Insulated 18A Light Grey Jumpers

WAGO Brand: WAGO
A range of WAGO 788 Series Fully Insulated Jumpers rated at 18A and is supplied in a light grey colour.
  • Fully insulated
  • Rated at 18A
  • Light Grey finish
Description Image Product Buy Pricing (Ex VAT) Depth Category Colour Height Depth inch Number of Ways Depth mm Rated current Height inch Width Height mm Product Main Function Unit Weight Weight Width inch Width mm Type
WAGO 788-114 Insulated 3-Way 18A Light Grey Jumper
WAGO 788-114 Insulated 3-Way 18A Light Grey Jumper
Extended range
Order code: 52-2902
MPN: 788-114

Out of stock
1+ £0.348
Price per unit Ex VAT
3.1mm 21.5mm 3 18A 34.2mm Jumper bar
WAGO 788-115 Insulated 4-Way 18A Light Grey Jumper
WAGO 788-115 Insulated 4-Way 18A Light Grey Jumper
Extended range
Order code: 52-2903
MPN: 788-115

Despatched same day - 3 in stockAdditional quantity lead time 9 days
1+ £0.667
Price per unit Ex VAT
3.1mm 21.5mm 4 18A 49.2mm Jumper bar
WAGO 788-116 Insulated 6-Way 18A Light Grey Jumper
WAGO 788-116 Insulated 6-Way 18A Light Grey Jumper
Extended range
Order code: 52-2904
MPN: 788-116

Out of stock
1+ £0.995
Price per unit Ex VAT
3.1mm 21.5mm 6 18A 79.2mm Jumper bar
WAGO 859-408 Insulated 8-Way 18A Light Grey Jumper
WAGO 859-408 Insulated 8-Way 18A Light Grey Jumper
Standard range
Order code: 52-2935
MPN: 859-408

Despatched same day - 25 in stockContact us for additional stock
1+ £0.959
5+ £0.920
25+ £0.874
Price per unit Ex VAT
2.5mm Relay and Optocoupler Modules;Accessories light gray 21.5mm 0.098inches 8 2.5mm 18A 0.846inches 46mm 21.5mm Jumper KGM 4.529g 1.811inches 46mm Jumper bar
WAGO 858-402 Insulated 2-Way 12A Light Grey Jumper
WAGO 858-402 Insulated 2-Way 12A Light Grey Jumper
Standard range
Order code: 52-2931
MPN: 858-402

Despatched same day - 25 in stockContact us for additional stock
1+ £0.667
Price per unit Ex VAT
5.5mm Accessories light blue 24mm 0.217inches 2 5.5mm 12A 0.945inches 30.7mm 24mm Jumper KGM 1.310g 1.209inches 30.7mm Jumper bar

Trustpilot