WAGO Female Standard Pitch 7.5mm Connector

WAGO Brand: WAGO
  • AWG size: 24 - 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Industrial goods: Yes
  • Stripping length: 9 - 10mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 231-2206/026-000 Female Standard 6P Pitch 7.5mm
WAGO 231-2206/026-000 Female Standard 6P Pitch 7.5mm
Standard range
Order code: 57-3176
MPN: 231-2206/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £5.12
Price per unit Ex VAT
12 6 16.244g 42.5mm 1.673inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 26.45mm 1.041inches V0 20.8mm 0.819inches 6 kV
WAGO 231-2208/026-000 Female Standard 8P Pitch 7.5mm
WAGO 231-2208/026-000 Female Standard 8P Pitch 7.5mm
Standard range
Order code: 57-3180
MPN: 231-2208/026-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £6.87
Price per unit Ex VAT
16 8 21.892g 57.5mm 2.264inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 26.45mm 1.041inches V0 20.8mm 0.819inches 6 kV
WAGO 231-2212/026-000 Female Standard 12P Pitch 7.5mm
WAGO 231-2212/026-000 Female Standard 12P Pitch 7.5mm
Standard range
Order code: 57-3188
MPN: 231-2212/026-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £10.28
Price per unit Ex VAT
24 12 33.188g 87.5mm 3.445inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 26.45mm 1.041inches V0 20.8mm 0.819inches 6 kV

Trustpilot