WAGO Female Pluggable Connectors 2.5mm

WAGO Brand: WAGO
These PCB spring connectors are female connectors that offer protection against misconnection.

The CAGE CLAMP connection technique allows stripped solid and ferruled conductors to be pushed in. The space saving design and shallow conductor entry angle gives a terminal block that can excel in installations where space is restricted.
  • Available in 2, 3 or 5-pole
  • 2.5mm Pin spacing
  • 4A Current rating
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 733-102 2 Pole 2.5mm 6A MCS Female Pluggable Connector Codable Light Grey
WAGO 733-102 2 Pole 2.5mm 6A MCS Female Pluggable Connector Codable Light Grey
Standard range
Order code: 50-5936
MPN: 733-102

Order in multiples of 200


Available to back orderBack-order availability date - 27/10/2026
200+ £1.50
Price per unit Ex VAT
2 2 1.000g 7.1mm 0.28inches Female connector/socket 2.5mm 1 6 A Grey 20 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 17.1mm 0.673inches V0 11.8mm 0.465inches 2.5 kV
WAGO 733-103 3 Pole 2.5mm 6A MCS Female Pluggable Connector Codable Light Grey
WAGO 733-103 3 Pole 2.5mm 6A MCS Female Pluggable Connector Codable Light Grey
Standard range
Order code: 50-5937
MPN: 733-103

Order in multiples of 200


Available to back orderBack-order availability date - 27/10/2026
200+ £1.95
Price per unit Ex VAT
3 3 1.420g 9.6mm 0.378inches Female connector/socket 2.5mm 1 6 A Grey 20 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 17.1mm 0.673inches V0 11.8mm 0.465inches 2.5 kV

Trustpilot