WAGO Female Pitch 5mm Push-button Connector

WAGO Brand: WAGO
  • Colour: Grey
  • Contact material: Copper alloy
  • Industrial goods: Yes
  • Pitch 5mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2231-102/026-000 Female 2P Pitch 5mm Push-button
WAGO 2231-102/026-000 Female 2P Pitch 5mm Push-button
Standard range
Order code: 57-0563
MPN: 2231-102/026-000

Order in multiples of 100


Available to back orderBack-order availability date - 14/11/2026
100+ £1.24
Price per unit Ex VAT
2 2 3.356g 11.5mm 0.453inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-106/026-000 Female 6P Pitch 5mm Push-button
WAGO 2231-106/026-000 Female 6P Pitch 5mm Push-button
Standard range
Order code: 57-1121
MPN: 2231-106/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 14/11/2026
50+ £3.66
Price per unit Ex VAT
6 6 9.548g 31.5mm 1.24inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-103/026-000 Female 3P Pitch 5mm Push-button
WAGO 2231-103/026-000 Female 3P Pitch 5mm Push-button
Standard range
Order code: 57-1140
MPN: 2231-103/026-000

Order in multiples of 100


Available to back orderBack-order availability date - 14/11/2026
100+ £1.86
Price per unit Ex VAT
3 3 4.914g 16.5mm 0.65inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-107/026-000 Female 7P Pitch 5mm Push-button
WAGO 2231-107/026-000 Female 7P Pitch 5mm Push-button
Standard range
Order code: 57-1215
MPN: 2231-107/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 14/11/2026
50+ £4.27
Price per unit Ex VAT
7 7 11.106g 36.5mm 1.437inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-108/026-000 Female 8P Pitch 5mm Push-button
WAGO 2231-108/026-000 Female 8P Pitch 5mm Push-button
Standard range
Order code: 57-1253
MPN: 2231-108/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 14/11/2026
50+ £4.85
Price per unit Ex VAT
8 8 12.664g 41.5mm 1.634inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-104/026-000 Female 4P Pitch 5mm Push-button
WAGO 2231-104/026-000 Female 4P Pitch 5mm Push-button
Standard range
Order code: 57-1260
MPN: 2231-104/026-000

Order in multiples of 100


Available to back orderBack-order availability date - 14/11/2026
100+ £2.43
Price per unit Ex VAT
4 4 6.432g 21.5mm 0.846inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-109/026-000 Female 9P Pitch 5mm Push-button
WAGO 2231-109/026-000 Female 9P Pitch 5mm Push-button
Standard range
Order code: 57-1305
MPN: 2231-109/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 14/11/2026
50+ £5.49
Price per unit Ex VAT
9 9 14.222g 46.5mm 1.831inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-110/026-000 Female 10P Pitch 5mm Push-button
WAGO 2231-110/026-000 Female 10P Pitch 5mm Push-button
Standard range
Order code: 57-1312
MPN: 2231-110/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 14/11/2026
50+ £6.10
Price per unit Ex VAT
10 10 15.780g 51.5mm 2.028inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-105/026-000 Female 5P Pitch 5mm Push-button
WAGO 2231-105/026-000 Female 5P Pitch 5mm Push-button
Standard range
Order code: 57-1314
MPN: 2231-105/026-000

Order in multiples of 100


Available to back orderBack-order availability date - 14/11/2026
100+ £3.04
Price per unit Ex VAT
5 5 7.990g 26.5mm 1.043inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV

Trustpilot