WAGO Female MCS-MINI HD 3.5mm Double Row with Perpendicular Marking

WAGO Brand: WAGO
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Stripping length Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch
WAGO 713-1103/000-047 Female MCS-MINI HD 6P 3.5mm Double Row
WAGO 713-1103/000-047 Female MCS-MINI HD 6P 3.5mm Double Row
Standard range
Order code: 57-1674
MPN: 713-1103/000-047

Order in multiples of 100


Available to back orderBack-order availability date - 29/10/2026
100+ £4.81
Price per unit Ex VAT
6 6 - 7mm 6 3.350g 12.2mm 0.48inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 18.8mm 0.74inches V0 16mm 0.63inches
WAGO 713-1104/000-047 Female MCS-MINI HD 8P 3.5mm Double Row
WAGO 713-1104/000-047 Female MCS-MINI HD 8P 3.5mm Double Row
Standard range
Order code: 57-1688
MPN: 713-1104/000-047

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £6.35
Price per unit Ex VAT
8 8 4.330g 15.7mm 0.618inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 18.8mm 0.74inches V0 16mm 0.63inches
WAGO 713-1105/000-047 Female MCS-MINI HD 10P 3.5mm Double Row
WAGO 713-1105/000-047 Female MCS-MINI HD 10P 3.5mm Double Row
Standard range
Order code: 57-1702
MPN: 713-1105/000-047

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £7.87
Price per unit Ex VAT
10 10 5.310g 19.2mm 0.756inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 18.8mm 0.74inches V0 16mm 0.63inches
WAGO 713-1106/000-047 Female MCS-MINI HD 12P 3.5mm Double Row
WAGO 713-1106/000-047 Female MCS-MINI HD 12P 3.5mm Double Row
Standard range
Order code: 57-1717
MPN: 713-1106/000-047

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £9.40
Price per unit Ex VAT
12 12 6.290g 22.7mm 0.894inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 18.8mm 0.74inches V0 16mm 0.63inches
WAGO 713-1107/000-047 Female MCS-MINI HD 14P 3.5mm Double Row
WAGO 713-1107/000-047 Female MCS-MINI HD 14P 3.5mm Double Row
Standard range
Order code: 57-1732
MPN: 713-1107/000-047

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £10.91
Price per unit Ex VAT
14 14 7.270g 26.2mm 1.031inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 18.8mm 0.74inches V0 16mm 0.63inches
WAGO 713-1108/000-047 Female MCS-MINI HD 16P 3.5mm Double Row
WAGO 713-1108/000-047 Female MCS-MINI HD 16P 3.5mm Double Row
Standard range
Order code: 57-1747
MPN: 713-1108/000-047

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £12.47
Price per unit Ex VAT
16 16 8.250g 29.7mm 1.169inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 18.8mm 0.74inches V0 16mm 0.63inches
WAGO 713-1109/000-047 Female MCS-MINI HD 18P 3.5mm Double Row
WAGO 713-1109/000-047 Female MCS-MINI HD 18P 3.5mm Double Row
Standard range
Order code: 57-1762
MPN: 713-1109/000-047

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £13.98
Price per unit Ex VAT
18 18 9.240g 33.2mm 1.307inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 18.8mm 0.74inches V0 16mm 0.63inches
WAGO 713-1110/000-047 Female MCS-MINI HD 20P 3.5mm Double Row
WAGO 713-1110/000-047 Female MCS-MINI HD 20P 3.5mm Double Row
Standard range
Order code: 57-1777
MPN: 713-1110/000-047

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £15.52
Price per unit Ex VAT
20 20 10.210g 36.7mm 1.445inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 18.8mm 0.74inches V0 16mm 0.63inches

Trustpilot