WAGO Female MCS-MINI 3.81mm with Angled Solder Pins

WAGO Brand: WAGO
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 3.81mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 734-565 Female MCS-MINI 5P 3.81mm Angled Solder Pins
WAGO 734-565 Female MCS-MINI 5P 3.81mm Angled Solder Pins
Standard range
Order code: 57-2876
MPN: 734-565

Order in multiples of 100


Available to back orderBack-order availability date - 02/11/2026
100+ £2.52
Price per unit Ex VAT
5 5 3.110g 20.55mm 0.809inches Female connector/socket 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 14.65mm 0.577inches V0 14.3mm 0.563inches 2.5 kV 320 V
WAGO 734-566 Female MCS-MINI 6P 3.81mm Angled Solder Pins
WAGO 734-566 Female MCS-MINI 6P 3.81mm Angled Solder Pins
Standard range
Order code: 57-2878
MPN: 734-566

Order in multiples of 100


Available to back orderBack-order availability date - 02/11/2026
100+ £2.99
Price per unit Ex VAT
6 6 3.710g 24.36mm 0.959inches Female connector/socket 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 14.65mm 0.577inches V0 14.3mm 0.563inches 2.5 kV 320 V
WAGO 734-570 Female MCS-MINI 10P 3.81mm Angled Solder Pins
WAGO 734-570 Female MCS-MINI 10P 3.81mm Angled Solder Pins
Standard range
Order code: 57-2886
MPN: 734-570

Order in multiples of 50


Available to back orderBack-order availability date - 02/11/2026
50+ £4.79
Price per unit Ex VAT
10 10 6.110g 39.6mm 1.559inches Female connector/socket 3.81mm 1 10 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 14.65mm 0.577inches V0 14.3mm 0.563inches 2.5 kV 320 V

Trustpilot