WAGO Female MCS-MINI 3.5mm with Locking Levers Strain Relief

WAGO Brand: WAGO
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 734-102/037-000/032-000 Female MCS-MINI 2P 3.5mm Locking
WAGO 734-102/037-000/032-000 Female MCS-MINI 2P 3.5mm Locking
Standard range
Order code: 57-2645
MPN: 734-102/037-000/032-000

Order in multiples of 100


Available to back orderBack-order availability date - 30/10/2026
100+ £2.37
Price per unit Ex VAT
2 2 2.313g 18.8mm 0.74inches Female connector/socket 3.5mm 1 10 A Grey 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches 2.5 kV
WAGO 734-103/037-000/032-000 Female MCS-MINI 3P 3.5mm Locking
WAGO 734-103/037-000/032-000 Female MCS-MINI 3P 3.5mm Locking
Standard range
Order code: 57-2650
MPN: 734-103/037-000/032-000

Order in multiples of 50


Available to back orderBack-order availability date - 30/10/2026
50+ £2.95
Price per unit Ex VAT
3 3 3.042g 22.3mm 0.878inches Female connector/socket 3.5mm 1 10 A Grey 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches 2.5 kV

Trustpilot