WAGO Female MCS-MINI 3.5mm with Locking Levers and Strain Relief

WAGO Brand: WAGO
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 734-106/037-000/033-000 Female MCS-MINI 6P 3.5mm Locking
WAGO 734-106/037-000/033-000 Female MCS-MINI 6P 3.5mm Locking
Standard range
Order code: 57-2668
MPN: 734-106/037-000/033-000

Order in multiples of 50


Available to back orderBack-order availability date - 22/10/2026
50+ £4.64
Price per unit Ex VAT
6 6 5.399g 32.8mm 1.291inches Female connector/socket 3.5mm 1 10 A Grey 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches 2.5 kV
WAGO 734-107/037-000/033-000 Female MCS-MINI 7P 3.5mm Locking
WAGO 734-107/037-000/033-000 Female MCS-MINI 7P 3.5mm Locking
Standard range
Order code: 57-2674
MPN: 734-107/037-000/033-000

Order in multiples of 50


Available to back orderBack-order availability date - 22/10/2026
50+ £5.22
Price per unit Ex VAT
7 7 6.128g 36.3mm 1.429inches Female connector/socket 3.5mm 1 10 A Grey 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches 2.5 kV

Trustpilot