WAGO Female MCS-MIDI 7.5mm with Snap-in Feet and Push Buttons

WAGO Brand: WAGO
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Industrial goods: Yes
  • Stripping length: 11mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Maximum Temperature
WAGO 2721-211/008-000 Female MCS-MIDI 11P 7.5mm Snap-in Feet Push Buttons0
WAGO 2721-211/008-000 Female MCS-MIDI 11P 7.5mm Snap-in Feet Push Buttons0
Standard range
Order code: 57-0411
MPN: 2721-211/008-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £8.28
Price per unit Ex VAT
11 11 21.868g 81.5mm 3.209inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-202/008-000 Female MCS-MIDI 2P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-202/008-000 Female MCS-MIDI 2P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-0548
MPN: 2721-202/008-000

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £1.51
Price per unit Ex VAT
2 2 3.876g 14mm 0.551inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-209/008-000 Female MCS-MIDI 9P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-209/008-000 Female MCS-MIDI 9P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1099
MPN: 2721-209/008-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £6.77
Price per unit Ex VAT
9 9 17.872g 66.5mm 2.618inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-207/008-000 Female MCS-MIDI 7P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-207/008-000 Female MCS-MIDI 7P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1287
MPN: 2721-207/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £5.25
Price per unit Ex VAT
7 7 13.876g 51.5mm 2.028inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-204/008-000 Female MCS-MIDI 4P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-204/008-000 Female MCS-MIDI 4P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1402
MPN: 2721-204/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £3.00
Price per unit Ex VAT
4 4 7.882g 29mm 1.142inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-208/008-000 Female MCS-MIDI 8P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-208/008-000 Female MCS-MIDI 8P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1409
MPN: 2721-208/008-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £6.04
Price per unit Ex VAT
8 8 15.874g 59mm 2.323inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-205/008-000 Female MCS-MIDI 5P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-205/008-000 Female MCS-MIDI 5P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1471
MPN: 2721-205/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £3.76
Price per unit Ex VAT
5 5 9.880g 36.5mm 1.437inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-210/008-000 Female MCS-MIDI 10P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-210/008-000 Female MCS-MIDI 10P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1473
MPN: 2721-210/008-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £7.52
Price per unit Ex VAT
10 10 19.870g 74mm 2.913inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-203/008-000 Female MCS-MIDI 3P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-203/008-000 Female MCS-MIDI 3P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1514
MPN: 2721-203/008-000

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £2.25
Price per unit Ex VAT
3 3 5.884g 21.5mm 0.846inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-212/008-000 Female MCS-MIDI 12P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-212/008-000 Female MCS-MIDI 12P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1522
MPN: 2721-212/008-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £9.03
Price per unit Ex VAT
12 12 23.866g 89mm 3.504inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C
WAGO 2721-206/008-000 Female MCS-MIDI 6P 7.5mm Snap-in Feet Push Buttons
WAGO 2721-206/008-000 Female MCS-MIDI 6P 7.5mm Snap-in Feet Push Buttons
Standard range
Order code: 57-1523
MPN: 2721-206/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £4.52
Price per unit Ex VAT
6 6 11.878g 44mm 1.732inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 25.6mm 1.008inches V0 19.5mm 0.768inches +100°C

Trustpilot