WAGO Female MCS-MIDI 7.5mm Latched

WAGO Brand: WAGO
  • AWG size: 28 - 12
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Industrial goods: Yes
  • Stripping length: 8 - 9mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 721-204/026-000 Female MCS-MIDI 4P 7.5mm
WAGO 721-204/026-000 Female MCS-MIDI 4P 7.5mm
Standard range
Order code: 57-2016
MPN: 721-204/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 28/10/2026
50+ £2.76
Price per unit Ex VAT
4 4 8.304g 29mm 1.142inches Female connector/socket 7.5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 721-206/026-000 Female MCS-MIDI 6P 7.5mm
WAGO 721-206/026-000 Female MCS-MIDI 6P 7.5mm
Standard range
Order code: 57-2027
MPN: 721-206/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 28/10/2026
50+ £4.10
Price per unit Ex VAT
6 6 12.496g 44mm 1.732inches Female connector/socket 7.5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 721-207/026-000 Female MCS-MIDI 7P 7.5mm
WAGO 721-207/026-000 Female MCS-MIDI 7P 7.5mm
Standard range
Order code: 57-2035
MPN: 721-207/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 28/10/2026
50+ £4.56
Price per unit Ex VAT
7 7 14.592g 51.5mm 2.028inches Female connector/socket 7.5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 721-208/026-000 Female MCS-MIDI 8P 7.5mm
WAGO 721-208/026-000 Female MCS-MIDI 8P 7.5mm
Standard range
Order code: 57-2040
MPN: 721-208/026-000

Order in multiples of 25


Available to back orderBack-order availability date - 28/10/2026
25+ £5.39
Price per unit Ex VAT
8 8 16.688g 59mm 2.323inches Female connector/socket 7.5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 721-209/026-000 Female MCS-MIDI 9P 7.5mm
WAGO 721-209/026-000 Female MCS-MIDI 9P 7.5mm
Standard range
Order code: 57-2049
MPN: 721-209/026-000

Order in multiples of 25


Available to back orderBack-order availability date - 28/10/2026
25+ £5.77
Price per unit Ex VAT
9 9 18.784g 66.5mm 2.618inches Female connector/socket 7.5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 721-210/026-000 Female MCS-MIDI 10P 7.5mm
WAGO 721-210/026-000 Female MCS-MIDI 10P 7.5mm
Standard range
Order code: 57-2056
MPN: 721-210/026-000

Order in multiples of 25


Available to back orderBack-order availability date - 28/10/2026
25+ £6.43
Price per unit Ex VAT
10 10 20.880g 74mm 2.913inches Female connector/socket 7.5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 721-211/026-000 Female MCS-MIDI 11P 7.5mm
WAGO 721-211/026-000 Female MCS-MIDI 11P 7.5mm
Standard range
Order code: 57-2085
MPN: 721-211/026-000

Order in multiples of 25


Available to back orderBack-order availability date - 28/10/2026
25+ £7.04
Price per unit Ex VAT
11 11 22.976g 81.5mm 3.209inches Female connector/socket 7.5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 721-212/026-000 Female MCS-MIDI 12P 7.5mm
WAGO 721-212/026-000 Female MCS-MIDI 12P 7.5mm
Standard range
Order code: 57-2104
MPN: 721-212/026-000

Order in multiples of 25


Available to back orderBack-order availability date - 28/10/2026
25+ £7.66
Price per unit Ex VAT
12 12 25.072g 89mm 3.504inches Female connector/socket 7.5mm 1 16 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV

Trustpilot