WAGO Female MCS-MIDI 5mm with Locking Levers and Push Buttons

WAGO Brand: WAGO

WAGO Female MCS-MIDI 5mm with Locking Levers and Push Buttons.

  • Colour: Light grey
  • Contact material: Copper alloy
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2721-104/037-000 Female MCS-MIDI 4P 5mm Locking Levers Push Buttons
WAGO 2721-104/037-000 Female MCS-MIDI 4P 5mm Locking Levers Push Buttons
Standard range
Order code: 57-1411
MPN: 2721-104/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 06/11/2026
50+ £4.04
Price per unit Ex VAT
4 4 7.982g 36.7mm 1.445inches Female connector/socket 5mm 1 16 A Grey 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches 4 kV
WAGO 2721-106/037-000 Female MCS-MIDI 6P 5mm Locking Levers Push Buttons
WAGO 2721-106/037-000 Female MCS-MIDI 6P 5mm Locking Levers Push Buttons
Standard range
Order code: 57-1504
MPN: 2721-106/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 06/11/2026
50+ £4.64
Price per unit Ex VAT
6 6 11.098g 46.7mm 1.839inches Female connector/socket 5mm 1 16 A Grey 24 AWG 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches 4 kV

Trustpilot