WAGO Female MCS-MIDI 5mm Flush Panel Mount with Angled Solder Pins and Spacers

WAGO Brand: WAGO
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 722-234/047-000 Female MCS-MIDI 4P 5mm Angled Pin Spacer Flush
WAGO 722-234/047-000 Female MCS-MIDI 4P 5mm Angled Pin Spacer Flush
Standard range
Order code: 57-2428
MPN: 722-234/047-000

Order in multiples of 50


Available to back orderBack-order availability date - 01/11/2026
50+ £2.27
Price per unit Ex VAT
4 4 4.678g 34.8mm 1.37inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 18.25mm 0.719inches V0 16.6mm 0.654inches 4 kV 630 V
WAGO 722-242/047-000 Female MCS-MIDI 12P 5mm Angled Pin Spacer Flush
WAGO 722-242/047-000 Female MCS-MIDI 12P 5mm Angled Pin Spacer Flush
Standard range
Order code: 57-2465
MPN: 722-242/047-000

Order in multiples of 25


Available to back orderBack-order availability date - 01/11/2026
25+ £5.83
Price per unit Ex VAT
12 12 11.958g 74.8mm 2.945inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 18.25mm 0.719inches V0 16.6mm 0.654inches 4 kV 630 V

Trustpilot