WAGO Female MCS-MIDI 5.08mm Flush Mount with Angled Solder Pins and Spacers

WAGO Brand: WAGO
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 232-262/047-000 Female MCS-MIDI 2P 5.08mm Angled Pin Spacer Flush
WAGO 232-262/047-000 Female MCS-MIDI 2P 5.08mm Angled Pin Spacer Flush
Standard range
Order code: 57-3713
MPN: 232-262/047-000

Order in multiples of 100


Available to back orderBack-order availability date - 27/10/2026
100+ £1.16
Price per unit Ex VAT
2 2 2.848g 24.96mm 0.983inches Female connector/socket 5.08mm 1 12 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 18.25mm 0.719inches V0 16.6mm 0.654inches 4 kV 630 V
WAGO 232-264/047-000 Female MCS-MIDI 4P 5.08mm Angled Pin Spacer Flush
WAGO 232-264/047-000 Female MCS-MIDI 4P 5.08mm Angled Pin Spacer Flush
Standard range
Order code: 57-3720
MPN: 232-264/047-000

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £1.89
Price per unit Ex VAT
4 4 4.658g 35.12mm 1.383inches Female connector/socket 5.08mm 1 12 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 18.25mm 0.719inches V0 16.6mm 0.654inches 4 kV 630 V

Trustpilot