WAGO Female Locking 5P Pitch 5mm Push-button Connector

WAGO Brand: WAGO
  • Colour: Grey
  • Contact material: Copper alloy
  • Industrial goods: Yes
  • Pitch 5mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2231-104/037-000 Female Locking Levers 4P Pitch 5mm Push-button
WAGO 2231-104/037-000 Female Locking Levers 4P Pitch 5mm Push-button
Standard range
Order code: 57-1403
MPN: 2231-104/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 23/10/2026
50+ £2.71
Price per unit Ex VAT
4 4 7.882g 36.7mm 1.445inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches 4 kV
WAGO 2231-112/037-000 Female Locking Levers 12P Pitch 5mm Push-button
WAGO 2231-112/037-000 Female Locking Levers 12P Pitch 5mm Push-button
Standard range
Order code: 57-1483
MPN: 2231-112/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £7.58
Price per unit Ex VAT
12 12 20.346g 76.7mm 3.02inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches 4 kV

Trustpilot