WAGO Eco 2 Single Phase 24VDC DIN-35 Rail Power Supplies

WAGO Brand: WAGO

The WAGO Eco 2 Single Phase Power Supplies are suitable for both parallel and series operations.

These PSUs are designed with safety and precision in mind, with electrically isolated and adjustable output voltages. Built in optical indication also enables you to check the status of your PSUs at a glance via the DC-OK Green LED.

  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltages (SELV/PELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK status indication
  • Tool-free lever operation
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Dimensions Nominal value output voltage 1 Output voltage stabilized Secondary voltage adjustable Weight Number of Outputs Category Fine-stranded conductor max. 2 Fine-stranded conductor max. WG Fine-stranded conductor min. 2 Fine-stranded conductor min. WG Input Voltage Mounting Type Product Main Function Rated supply voltage AC 60 Hz Rated supply voltage DC
WAGO 2687-2142 Eco 2 Single Phase 24VDC 1.25A DIN-35 Rail Power Supply
WAGO 2687-2142 Eco 2 Single Phase 24VDC 1.25A DIN-35 Rail Power Supply
Standard range
Order code: 52-2856
MPN: 2687-2142

Despatched same day - 2 in stockAdditional quantity lead time 9 days
1+ £41.16
5+ £37.85
Price per unit Ex VAT
1.25A -29V -29V -29V 100 x 25 x 100mm 22 - 29V -29V -29V 160g 1 Power Supplies 4mm2 12 WGA 0.2mm2 12 WGA 100 to 240V DIN-35 rail Power Supply 24V 24V
WAGO 2687-2144 Eco 2 Single Phase 24VDC 5.0A DIN-35 Rail Power Supply
WAGO 2687-2144 Eco 2 Single Phase 24VDC 5.0A DIN-35 Rail Power Supply
Standard range
Order code: 52-2857
MPN: 2687-2144

Despatched same day - 1 in stockAdditional quantity lead time 9 days
1+ £78.00
5+ £71.00
Price per unit Ex VAT
5A -28V -28V -28V 130 x 38 x 130mm 23 - 28V -28V -28V 620g 1 Power Supplies 4mm2 12 WGA 0.2mm2 12 WGA 100 to 240V DIN-35 rail Power Supply 24V 24V

Trustpilot