WAGO Double Deck 2.5mm End and Intermediate Plate & Separator 280 Series

WAGO Brand: WAGO
  • Colour Grey
  • Contents 100pk
  • Dimensions, height 38.5mm
  • Dimensions, width 2.5mm
Description Image Product Buy Pricing (Ex VAT) Type Height Height inch Weight Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Colour Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Product Main Function Unit Weight Width inch
WAGO 280-340 2.5mm Double Deck End and Intermediate Plate for 280-519 Grey
WAGO 280-340 2.5mm Double Deck End and Intermediate Plate for 280-519 Grey
Standard range
Order code: 58-8196
MPN: 280-340

Order in multiples of 25


Available to back orderBack-order availability date - 21/10/2026
25+ £0.461
Price per unit Ex VAT
280-340 64mm 2.52inches 3.151g N/A N/A 2 N/A 2.5mm 2.5mm² Rail-Mount Terminal Blocks;Accessories Grey -60 … +105 °C 38.5mm 1.516inches V0 End plate KGM 0.098inches
WAGO 280-342 2.5mm Double Deck End and Intermediate Plate for 280-520 Grey
WAGO 280-342 2.5mm Double Deck End and Intermediate Plate for 280-520 Grey
Standard range
Order code: 58-8198
MPN: 280-342

Order in multiples of 25


Available to back orderBack-order availability date - 21/10/2026
25+ £0.461
Price per unit Ex VAT
280-342 74mm 2.913inches 3.720g N/A N/A 2 N/A 2.5mm 2.5mm² Rail-Mount Terminal Blocks;Accessories Grey -60 … +105 °C 38.5mm 1.516inches V0 End plate KGM 0.098inches

Trustpilot