WAGO 893-1012 WINSTA ® EIB connector Plug, Cable Mount Green

MPN
893-1012
Brand
WAGO
EAN-13
2050000595363
Order Code
50-8538
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

WAGO WINSTA® EIB-Bush 2-Pole Plug 3A 50V, Cable Mount Green with spring-connection for 5-7mm cable diameter and for single wires with a 0.8mm diameter.
  • Coding E
  • Socket with strain relief housing
  • Green colour
  • 14.1 x 42.55mm (H x D)
Body Style Male connector/plug
No of Ways Per Row 2
No. of Rows 1
Current Rating 3 A
Colour Green
Category Pluggable Connectors
Connection PUSH WIRE®
Continuous Use Temperature -35 … +85 °C
Depth 47.5mm
Depth inch 1.87inches
Flammability class according to UL94 V0
Height 11.1mm
Height inch 0.437inches
Number of pins 2
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Type Mains connector
Type of operation Push-in
Unit Weight KGM
Weight 5.700g
Width 14.1mm
Width inch 0.555inches

Reviews

Be the first to submit a review

Trustpilot