WAGO 890-606 3 Pole 4.4mm T Distribution Connector 1 Plug + 2 Socket Black

MPN
890-606
Brand
WAGO
EAN-13
4045454490485
Order Code
21-5977
Country of Origin
Germany
Qty Unit Price (Ex VAT)
25+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 18/08/2026

Pluggable 3-pole T distribution connector from WAGO with 1 plug and 2 sockets.


  • 100% protected against mismating
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Polyamide 66 insulation
  • Height 39.65mm
  • Width 17.9mm
  • Depth 53.9mm
  • Manufacturer's part 890-606
Type Distribution connector
Number of Poles 3
Load Side Connections per Pole 3
Category Pluggable Connectors
Colour black
Connection T distribution
Continuous Use Temperature -35 … +85 °C
Depth 53.9mm
Depth inch 2.122inches
Depth mm 54mm
Flammability class according to UL94 V0
Height 39.65mm
Height inch 1.339inches
Height mm 34mm
Number of pins 3
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Distribution connector
Rated current 16 A
Total number of potentials 3
Unit Weight KGM
Weight 7.969g
Width 17.9mm
Width inch 0.705inches

Reviews

Be the first to submit a review

Trustpilot