WAGO 890-601 Fixing Pin for Mounting Plates

MPN
890-601
Brand
WAGO
EAN-13
4045454636982
Order Code
21-6186
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
250+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 18/08/2026

Fixing pin from WAGO suitable for use with mounting plates.


  • Colour: black
  • Made from polyamide 66
  • Manufacturer's part 890-601
Type Fixing pin
Outer Diameter N/A
Category Pluggable Connectors;Accessories
Colour black
Continuous Use Temperature -35 … +85 °C
Depth 9mm
Depth inch 0.354inches
Flammability class according to UL94 V0
Product Main Function Mounting accessories
Unit Weight KGM
Weight 1.000g
Width 9mm
Width inch 0.354inches

Reviews

Be the first to submit a review

Trustpilot