WAGO 890-383 4.4mm 3 Way Operating Tool

MPN
890-383
Brand
WAGO
EAN-13
4050821854593
Order Code
21-5976
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/12/2026

A 3-way operating tool from WAGO suitable for use with miniature power connectors.


  • Pitch 4.4mm
  • Manufacturer's part 890-383
Type Operating tool
Outer diameter N/A
Category Tools
Colour green
Depth 143.6mm
Depth inch 5.654inches
Height 20.5mm
Height inch 0.807inches
Pitch 4.4mm
Product Main Function Operating tool
Unit Weight KGM
Weight 15.000g
Width 20.5mm
Width inch 0.807inches

Reviews

Be the first to submit a review

Trustpilot