WAGO 890-310 Mounting Carrier for Flying Leads 2-5 Pole Black

Order Code:

21-6184

Brand: WAGO MPN: 890-310 EAN-13: 4050821255093
Qty Unit Price (Ex VAT)
100+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/05/2026

Mounting carrier from WAGO suitable for flying leads.


  • 2 to 5 poles
  • Colour: black
  • Manufacturer's part 890-310
Type Mounting carrier
Outer Diameter N/A
Category Pluggable Connectors;Accessories
Colour black
Continuous Use Temperature -35 … +85 °C
Depth 77.8mm
Depth inch 3.063inches
Flammability class according to UL94 V0
Height 30.6mm
Height inch 1.205inches
Product Main Function Mounting accessories
Unit Weight KGM
Weight 4.980g
Width 60.2mm
Width inch 2.37inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot