WAGO 890-2105 5 Pole 16A 4.4mm Snap In Socket with Strain Relief Blue

MPN
890-2105
Brand
WAGO
EAN-13
4045454885304
Order Code
21-5975
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 10/12/2026

Snap-in 5-pole socket with strain relief from WAGO.


  • Push-in CAGE CLAMP® connection
  • Pitch 4.4mm
  • Colour: blue
  • Number of connection points: 5
  • Number of potentials: 5
  • Height 17.5mm
  • Width 35.5mm
  • Depth 39.85mm
  • Manufacturer's part 890-2105
Type Socket
Outer diameter 5.50mm
Category Pluggable Connectors;Lighting Connection;Panel Feedthrough Components
Colour blue
Connection Cage clamp
Continuous Use Temperature -35 … +85 °C
Depth 39.85mm
Depth inch 1.569inches
Depth mm 39.85mm
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 17.5mm
Height inch 0.689inches
Multi-stranded conductor max. AWG 18 AWG
Multi-stranded conductor max. mm² 1mm²
Multi-stranded conductor min. AWG 22 AWG
Multi-stranded conductor min. mm² 0.25mm²
Nominal cross-section mm² 1.5mm²
Number of pins 5
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Female connector/socket
Rated current 16 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Total number of terminal points 5
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 9.043g
Width 35.5mm
Width inch 1.398inches

Reviews

Be the first to submit a review

Trustpilot