WAGO 890-1684 2 Pole 4.4mm H Distribution Connector 1 Plug + 2 Socket White

MPN
890-1684
Brand
WAGO
EAN-13
4045454404420
Order Code
21-5974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/12/2026

Unidirectional 2-pole H distribution connector from WAGO with 1 plug and 2 sockets.


  • Current rating 16A
  • Pitch 4.4mm
  • Colour: white
  • Height 29mm
  • Width 12mm
  • Depth 57.85mm
  • Manufacturer's part 890-1684
Type Distribution connector
Number of Poles 2
Load Side Connections per Pole 2
Category Pluggable Connectors
Colour white
Connection H distribution
Continuous Use Temperature -35 … +85 °C
Depth 57.85mm
Depth inch 2.278inches
Depth mm 57.85mm
Flammability class according to UL94 V0
Height 29mm
Height inch 1.142inches
Number of pins 2
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Distribution connector
Rated current 16 A
Total number of potentials 2
Unit Weight KGM
Weight 9.900g
Width 12mm
Width inch 0.472inches

Reviews

Be the first to submit a review

Trustpilot