WAGO 890-1622 Mounting Plate for H Distribution 2 Pole Connectors

MPN
890-1622
Brand
WAGO
EAN-13
4045454684600
Order Code
21-5973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/12/2026

This mounting plate from WAGO is suitable for use with 2-pole H distribution connectors.


  • Colour: black
  • Manufacturer's part 890-1622
Type Mounting plate
Outer diameter N/A
Category Pluggable Connectors;Accessories
Colour black
Continuous Use Temperature -35 … +85 °C
Depth 25mm
Depth inch 0.984inches
Flammability class according to UL94 V0
Height 13mm
Height inch 0.512inches
Number of pins 2
Product Main Function Mounting accessories
Unit Weight KGM
Weight 1.640g
Width 17mm
Width inch 0.669inches

Reviews

Be the first to submit a review

Trustpilot