WAGO 887-001/2011-1300 Connector Clip Set Flexible/Fixed 1.5-4mm² 125 Parts

Image Representative of Range

WAGO 887-001/2011-1300 Connector Clip Set Flexible/Fixed 1.5-4mm² 125 Parts

MPN
887-001/2011-1300
Brand
WAGO
EAN-13
4050821430063
Order Code
13-4445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.14
100+ £27.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

WAGO manufactures the 887-001/2011-1300 connector clip set, designed for wire sizes ranging from 1.5 to 4 mm², both flexible and fixed. Comprising 125 parts, this versatile set is suitable for applications conforming to EU standard terminals. It is typically used in electrical installations requiring reliable and secure connections.
Type Connector clip set
Wire Gauge 12 AWG
Connection Pull spring
Cross-section range 1.5mm²

Reviews

Be the first to submit a review

Trustpilot