WAGO 879 Series Three Phase Energy Meters (MID)

WAGO Brand: WAGO
A range of WAGO 879 Series Three Phase Energy Meters (MID) for monitoring and optimising energy consumption.

These meters also record the mains current, voltage, frequency, and power for all phases, with the ability to display these characteristics on the unit's large illuminated LED display.

  • Push-in CAGE CLAMP® technology with lever for efficient installation
  • Space saving design for control cabinet optimisation
  • Provides energy measurements in four tariffs
  • Simplified monitoring of all characteristics via illuminated LED display
Description Image Product Buy Pricing (Ex VAT) Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Height Input Current Single-stranded conductor max. AWG Single-stranded conductor max. mm² Single-stranded conductor min. AWG Single-stranded conductor min. mm² Stripping length of 1 mm Stripping length up to 1 mm Weight Width Width inch Width mm Type Accuracy Class Category Connection
WAGO 879-3040 230/400V 1/5A 2PU Energy Meter (MID) for Transformer Connection
WAGO 879-3040 230/400V 1/5A 2PU Energy Meter (MID) for Transformer Connection
Standard range
Order code: 52-2938
MPN: 879-3040

Despatched same day - 1 in stockContact us for additional stock
1+ £180.00
Price per unit Ex VAT
12 AWG 4 12 AWG 0.2 97mm ≤ 5A 12 AWG 4 24 AWG 0.2 9mm 11mm 165g 36mm 1.417 36mm Energy meter Class B Energy Measurement Technology Push-in CAGE CLAMP®
WAGO 879-3020 230/400V 65A 4PS Energy Meter (MID) for Direct Connection
WAGO 879-3020 230/400V 65A 4PS Energy Meter (MID) for Direct Connection
Standard range
Order code: 52-2937
MPN: 879-3020

Despatched same day - 1 in stockContact us for additional stock
1+ £150.00
Price per unit Ex VAT
4 AWG 25 4 AWG 0.75 140mm ≤ 65A 4 AWG 16 18 AWG 0.75 18mm 20mm 280g 72mm 2.835 72mm Energy meter Class B Energy Measurement Technology Push-in CAGE CLAMP®

Trustpilot