WAGO 862-482 Comb Style Jumper Bar for Conductor Entry Black

MPN
862-482
Brand
WAGO
EAN-13
4044918945141
Order Code
21-5961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.728
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 15 in stockContact us for additional stock

Insulated comb-style jumper bar from WAGO for conductor entry.


  • Colour: black
  • Current rating 32A
  • Manufacturer's part 862-482

Note: Each bar consists of 5 linked jumpers, as illustrated. The MOQ of 5 will involve the purchase of 5 bars.

Body Style Accessory
Current Rating 32 A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category Field-Wiring Terminal Blocks;Accessories
Depth 18.9mm
Depth inch 0.744inches
Flammability class according to UL94 V0
Height 3.6mm
Height inch 0.142inches
Mounting Feature PCB
Series 862
Unit Weight KGM
Weight 6.820g
Width 58.6mm
Width inch 2.307inches

Reviews

Be the first to submit a review

Trustpilot