WAGO 859-407 JUMPFLEX Jumper 7 Pins Light Grey Insulated 1 piece

Image Representative of Range

WAGO 859-407 JUMPFLEX Jumper 7 Pins Light Grey Insulated 1 piece

MPN
859-407
Brand
WAGO
EAN-13
2050001291592
Order Code
13-4442
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The WAGO 859-407 Jumper is a relay socket accessory with seven pins, designed to enhance connectivity and efficiency. Its light grey colour ensures easy identification in complex setups. Ideal for electrical installations, it simplifies circuit bridging within relay systems.
Type Jumper
Category Relay and Optocoupler Modules;Accessories
Colour light gray
Depth 2.5mm
Depth inch 0.098inches
Factory colour Light grey
For Use With Wago JUMPFLEX® series
Height 21.5mm
Height inch 0.846inches
Number of pins 7
Product Main Function Jumper
Rated current 18 A
Size 7x
Unit Weight KGM
Weight 3.830g
Width 40mm
Width inch 1.575inches

Trustpilot